Part Details for 1420951 by Phoenix Contact
Overview of 1420951 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1420951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15769-ND
|
DigiKey | CBL CIRC 6POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$24.3672 / $30.2500 | Buy Now |
DISTI #
651-1420951
|
Mouser Electronics | Standard Circular Connector SACC-E-MINF-6CON-NPT 12-547/1/Sgnl-18AWG RoHS: Compliant | 0 |
|
$24.3600 / $30.2500 | Order Now |
|
Onlinecomponents.com | Flush-type connector - 6-position - Socket - straight - 7/8"-16UNF - on free cable end - Front mounting - with 1/2 inch-14 NPT mounting thread - Individual wires - cable length: 1 m - 0.75 mm² - PVC litz wire | 0 |
|
$25.2200 / $32.0400 | Buy Now |
DISTI #
000000000005576693
|
Sager | Standard Circular Connector SACC-E-MINF-6CON-NPT 12-547/1/Sgnl-18AWG Min Qty: 1 | 0 |
|
$30.6400 / $35.7400 | Buy Now |
|
Master Electronics | Flush-type connector - 6-position - Socket - straight - 7/8"-16UNF - on free cable end - Front mounting - with 1/2 inch-14 NPT mounting thread - Individual wires - cable length: 1 m - 0.75 mm² - PVC litz wire | 0 |
|
$25.2200 / $32.0400 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SACC-E-MINF-6CON-NPT 12-547/1/Sgnl-18AWG | 1 |
|
$76.9100 | Buy Now |
Part Details for 1420951
1420951 CAD Models
1420951 Part Data Attributes:
|
1420951
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1420951
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |