Part Details for 1420952 by Phoenix Contact
Overview of 1420952 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1420952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15770-ND
|
DigiKey | CBL CIRC 2POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
19 In Stock |
|
$15.1162 / $18.7700 | Buy Now |
DISTI #
651-1420952
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-MINF-2CON-NPT 12-U20/1/Sgnl-16AWG RoHS: Compliant | 7 |
|
$15.1100 / $18.6500 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 2-position - Socket - straight - 7/8"-16UNF - on free cable end - Front mounting - with 1/2 inch-14 NPT mounting thread - Individual wires - cable length: 1 m - 1.50 mm² - PVC litz wire | 35 Factory Stock |
|
$15.6500 / $19.8800 | Buy Now |
DISTI #
000000000005576694
|
Sager | Sensor Cables / Actuator Cables SACC-E-MINF-2CON-NPT 12-U20/1/Sgnl-16AWG Min Qty: 1 | 0 |
|
$19.0100 / $22.1800 | Buy Now |
|
Master Electronics | Flush-type connector - 2-position - Socket - straight - 7/8"-16UNF - on free cable end - Front mounting - with 1/2 inch-14 NPT mounting thread - Individual wires - cable length: 1 m - 1.50 mm² - PVC litz wire | 35 Factory Stock |
|
$15.6500 / $19.8800 | Buy Now |
Part Details for 1420952
1420952 CAD Models
1420952 Part Data Attributes
|
1420952
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1420952
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |