Part Details for 1421080 (ALTERNATE: SACC-E-M12FS-3CON-NPT12/1 0) by Phoenix Contact
Overview of 1421080 (ALTERNATE: SACC-E-M12FS-3CON-NPT12/1 0) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421080 (ALTERNATE: SACC-E-M12FS-3CON-NPT12/1 0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71339028
|
RS | Cable assembly, M12 female, wire leads, unshielded, 3.28ft, 1.00m, 3-position | Phoenix Contact 1421080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 280 |
|
$27.3800 / $29.4400 | Buy Now |