-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9198
|
Newark | Rj45 Conn, Plug, Cat5, 8P8C, Idc, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:Ip20, Connector Mounting:Cable Mount, Connector Rohs Compliant: Yes |Phoenix Contact 1421128 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.1100 / $30.3500 | Buy Now |
|
Onlinecomponents.com | RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: Zinc die-cast - connection method: IDC fast connection - connection cross section: AWG 23- 22 - cable outlet: angled RoHS: Compliant | 0 |
|
$25.1000 / $31.8800 | Buy Now |
DISTI #
1421128
|
TTI | Modular Connectors / Ethernet Connectors CUC-IND-C1ZNITR4IP8 AWG 23-22 PROFINET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.5100 / $25.9600 | Buy Now |
DISTI #
CUCINDC1ZNITR4IP8
|
TME | Connector: RJ45, plug, PIN: 8, gold-plated, Layout: 8p8c, for cable Min Qty: 1 | 0 |
|
$27.2100 / $34.9800 | RFQ |
DISTI #
000000000005576716
|
Sager | Modular Connectors / Ethernet Connectors CUC-IND-C1ZNITR4IP8 AWG 23-22 PROFINET Min Qty: 1 | 0 |
|
$30.4800 / $35.5600 | Buy Now |
|
Dynamic Solutions GmbH | RJ45 connector | 1200 |
|
RFQ | |
|
Master Electronics | RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: Zinc die-cast - connection method: IDC fast connection - connection cross section: AWG 23- 22 - cable outlet: angled RoHS: Compliant | 0 |
|
$25.1000 / $31.8800 | Buy Now |
|
Neutron USA | RJ45 connector, Male 8p8c, CAT5, R/A cable outlet, IDC, CUC-IND-C1ZNI-T/R4IP8 | 0 |
|
$107.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1421128
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1421128
Phoenix Contact
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 1.759 inch | |
Body Depth | 1.492 inch | |
Body Length | 0.539 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.75 A | |
Reference Standard | CUL; UL | |
Shell Material | ZINC ALLOY | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |