Part Details for 142115 by Amphenol RF
Overview of 142115 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142115-ND
|
DigiKey | CONN SMB PLUG R/A 75 OHM SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
49 In Stock |
|
$8.4870 / $14.0400 | Buy Now |
|
Onlinecomponents.com | RF Connector SMZ Right Angle Crimp Plug for RG-179 RG-187 75 Ohm RoHS: Compliant | 0 |
|
$8.2600 / $12.0400 | Buy Now |
DISTI #
142115
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |