Part Details for 1421680 by Phoenix Contact
Overview of 1421680 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16518-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD IDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
43 In Stock |
|
$44.4910 / $54.9300 | Buy Now |
DISTI #
651-1421680
|
Mouser Electronics | Circular Metric Connectors SACC-FS-8QO SH ETH SCO RoHS: Compliant | 18 |
|
$44.4900 / $54.9200 | Buy Now |
|
Onlinecomponents.com | Connector - Ethernet CAT5 (1 Gbps) - 8-position - halogen-free - shielded - Socket straight M12 SPEEDCON - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5 mm ... 9.7 mm RoHS: Compliant | 0 |
|
$45.2800 / $57.0900 | Buy Now |
DISTI #
1421680
|
TTI | Circular Metric Connectors SACC-FS-8QO SH ETH SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.9700 / $49.8900 | Buy Now |
DISTI #
SACCM12FS8QOSHETH
|
TME | Connector: M12, plug, female, A code-DeviceNet / CANopen Min Qty: 1 | 0 |
|
$48.6200 / $67.5200 | RFQ |
DISTI #
000000000005576725
|
Sager | Circular Metric Connectors SACC-FS-8QO SH ETH SCO Min Qty: 1 | 0 |
|
$55.6300 / $62.3000 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 1800 |
|
RFQ | |
|
Master Electronics | Connector - Ethernet CAT5 (1 Gbps) - 8-position - halogen-free - shielded - Socket straight M12 SPEEDCON - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5 mm ... 9.7 mm RoHS: Compliant | 0 |
|
$45.2800 / $57.0900 | Buy Now |
|
Neutron USA | Data connector, Cat5, Str M12 F 8pos, cable dia 5-9.7mm, Insulation displacement, SACC-FS-8QO SH ETH SCO | 50 |
|
$149.6700 | Buy Now |
Part Details for 1421680
1421680 CAD Models
1421680 Part Data Attributes
|
1421680
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1421680
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |