Part Details for 142176-75 by Amphenol RF
Overview of 142176-75 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142176-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5255
|
Newark | Rf/Coaxial, Smb Plug, R/A, 75 Ohm, Crimp, Connector Type:Smb Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg316Db, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 142176-75 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3100 | Buy Now |
DISTI #
3937-142176-75-ND
|
DigiKey | CONN MINI SMB PLUG R/A 75 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
115 In Stock |
|
$8.9273 / $11.8400 | Buy Now |
DISTI #
ACX1293-ND
|
DigiKey | CONN MINI SMB PLUG R/A 75 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5204 | Buy Now |
DISTI #
70032928
|
RS | Connector, RF, Mini-SMB Right Angle Crimp Plug for RG-179DB 75 Ohm | Amphenol RF 142176-75 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1300 / $8.9100 | RFQ |
DISTI #
AMR142176-75
|
Heilind Electronics | SMB RT<, PLG 179 DB-GOL SMB | Americas - 0 in Stock |
|
$5.3750 / $7.3549 | Buy Now |
|
Onlinecomponents.com | RF Connector Mini-SMB Right Angle Crimp Plug for RG-179DB 75 Ohm RoHS: Compliant | 0 |
|
$4.5700 / $8.9800 | Buy Now |
DISTI #
AMR142176-75
|
Interstate Connecting Components | SMB RT<, PLG 179 DB-GOL SMB | 0 |
|
$5.3750 / $7.3549 | Buy Now |
|
Powell Electronics | Mini-SMB Right Angle Cable Plug 75 Ohm Min Qty: 100 | 115 |
|
$4.9100 / $6.5100 | Buy Now |
DISTI #
142176-75
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
56521.1
|
TestEquity LLC | Amphenol RF 142176-75 RF Mini-SMB Connector, Right Angle, Crimp, Plug, 75 Ohm | 0 |
|
$8.3800 | Buy Now |