Part Details for 142181-75 by Amphenol Corporation
Overview of 142181-75 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-4218-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Double End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-4218-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for 142181-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142181-75
|
Avnet Americas | Conn Mini-SMB F 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 142181-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
523-142181-75
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB ST JACK RG179 MINI 75 OHM NICKEL | 0 |
|
$2.8400 / $4.7400 | Order Now |
Part Details for 142181-75
142181-75 CAD Models
142181-75 Part Data Attributes
|
142181-75
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
142181-75
Amphenol Corporation
RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK | |
Cable Types | RG-179/U | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 142181-75
This table gives cross-reference parts and alternative options found for 142181-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142181-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142190-75 | RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack | Amphenol Corporation | 142181-75 vs 142190-75 |
142330 | RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack, | Amphenol Corporation | 142181-75 vs 142330 |