Part Details for 142192 by Amphenol RF
Overview of 142192 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10154142-192SLF | Amphenol Communications Solutions | M-SERIES 56, 0 MM Plug, 4-Pair, 28-Column, 364-PIN, 30u\\. Plating |
Price & Stock for 142192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5281
|
Newark | Rf/Coaxial, Smb Bulkhead Jack Str 50 Ohm Crimp, Connector Type:Smb Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg316Db, Contact Material:Brass, Product Range:-Rohs Compliant: Yes |Amphenol Rf 142192 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 | Buy Now |
DISTI #
ACX1300-ND
|
DigiKey | CONN SMB JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
169 In Stock |
|
$4.7035 / $8.0600 | Buy Now |
DISTI #
70031874
|
RS | Connector, SMB, 50 Ohms, Straight, Gold, Brass/Zinc, Teflon, Gold, Crimp | Amphenol RF 142192 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2000 / $6.4900 | RFQ |
DISTI #
AMR142192
|
Heilind Electronics | SMB BLK JK 316-DB/50GLD 3 | Americas - 237 in Stock |
|
$3.8906 / $5.1291 | Buy Now |
|
Onlinecomponents.com | RF Connector - SMB Straight Crimp Jack for RG-316 Double Braided 50 Ohms Bulkhead RoHS: Compliant |
82 In Stock |
|
$3.1100 / $5.8200 | Buy Now |
DISTI #
142192
|
TME | Connector: SMB, socket, male, straight, 50Ω, soldering,crimped Min Qty: 1 | 0 |
|
$4.7200 / $6.7500 | RFQ |
DISTI #
AMR142192
|
Interstate Connecting Components | SMB BLK JK 316-DB/50GLD 3 | 79 |
|
$3.8906 / $5.1291 | Buy Now |
|
Powell Electronics | SMB Straight Jack 50 Ohm Bulkhead RG-316 Min Qty: 100 | 50 |
|
$3.5500 / $4.5500 | Buy Now |
DISTI #
142192
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.0800 | Buy Now |
|
Master Electronics | RF Connector - SMB Straight Crimp Jack for RG-316 Double Braided 50 Ohms Bulkhead RoHS: Compliant |
82 In Stock |
|
$3.1100 / $5.8200 | Buy Now |