-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5282
|
Newark | Smb Right Angle Crimp Plug Rg-174 Rg-188 Rg-316 Times Lmr-100A 50 Ohm/Individual Bag |Amphenol Rf 142193 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $5.4700 | Buy Now |
DISTI #
ARF2975-ND
|
DigiKey | CONN SMB PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
20 In Stock |
|
$4.4541 / $7.6400 | Buy Now |
DISTI #
3937-142193-ND
|
DigiKey | CONN SMB PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70032552
|
RS | Connector, RF, SMB Right Angle Crimp Plug for RG-174 RG-316 LMR-100 50 Ohm | Amphenol RF 142193 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7500 / $5.1700 | RFQ |
DISTI #
AMR142193
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.9688 / $5.3710 | Buy Now | |
|
Onlinecomponents.com | RF Connector - SMB Right Angle Crimp Plug for RG-174 RG-316 LMR-100 50 Ohms RoHS: Compliant |
61 In Stock |
|
$4.4100 / $6.3000 | Buy Now |
DISTI #
35634436
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold Min Qty: 13 Package Multiple: 1 | Americas - 39 |
|
$4.9100 | Buy Now |
DISTI #
51489705
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 1431 | Americas - 20 |
|
$5.8240 / $8.1900 | Buy Now |
|
Quest Components | RF SMB CONNECTOR, MALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 17 |
|
$4.4649 / $8.9298 | Buy Now |
DISTI #
142193
|
TME | Socket, SMB, female, angled 90°, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$4.7400 / $6.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy