-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23100V4605A010=MINI SIL 5V M.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1422026-5
|
Avnet Americas | SCR1422026-5 - Rail/Tube (Alt: 1422026-5) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000006272551
|
Sager | Low Signal Relays - PCB V23100V4605A010=MINI SIL 5V M. | 0 |
|
Buy Now | |
DISTI #
1422026-5
|
Avnet Abacus | SCR1422026-5 (Alt: 1422026-5) RoHS: Compliant Min Qty: 128 Package Multiple: 128 | Abacus - 0 |
|
Buy Now | |
DISTI #
1422026-5
|
Avnet Abacus | SCR1422026-5 (Alt: 1422026-5) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1422026-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1422026-5
TE Connectivity
V23100V4605A010=MINI SIL 5V M.
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH DIODE | |
Body Breadth | 3.8 mm | |
Body Height | 6.8 mm | |
Body Length or Diameter | 15.2 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 125 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 0.75 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15.2mm x 3.8mm x 6.8mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.15 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for 1422026-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1422026-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0-1393763-3 | DRY REED RELAY, SPST, MOMENTARY, 0.01A (COIL), 5VDC (COIL), 50mW (COIL), 0.5A (CONTACT), 200VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 1422026-5 vs 0-1393763-3 |
4-1393763-5 | DRY REED RELAY, SPST, MOMENTARY, 0.01A (COIL), 5VDC (COIL), 50mW (COIL), 0.5A (CONTACT), 200VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 1422026-5 vs 4-1393763-5 |
V23100V4005A010 | Dry Reed Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 100VDC (Coil), 50mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1422026-5 vs V23100V4005A010 |
0-1422026-2 | DRY REED RELAY, SPST, MOMENTARY, 0.01A (COIL), 5VDC (COIL), 50mW (COIL), 0.5A (CONTACT), 200VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 1422026-5 vs 0-1422026-2 |
0-1422026-5 | DRY REED RELAY, SPST, MOMENTARY, 0.01A (COIL), 5VDC (COIL), 50mW (COIL), 0.5A (CONTACT), 200VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 1422026-5 vs 0-1422026-5 |
V23100V4005A001 | DRY REED RELAY, SPST, MOMENTARY, 0.01A (COIL), 5VDC (COIL), 50mW (COIL), 0.5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 1422026-5 vs V23100V4005A001 |
1393763-3 | DRY REED RELAY, SPST, MOMENTARY, 0.01A (COIL), 5VDC (COIL), 50mW (COIL), 0.5A (CONTACT), 200VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 1422026-5 vs 1393763-3 |
1422026-2 | V23100V4605A000=MINI SIL 5V ST | TE Connectivity | 1422026-5 vs 1422026-2 |
1393763-1 | DRY REED RELAY, SPST, MOMENTARY, 0.01A (COIL), 5VDC (COIL), 50mW (COIL), 0.5A (CONTACT), 200VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 1422026-5 vs 1393763-1 |