Part Details for 142241 by Amphenol RF
Overview of 142241 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5322
|
Newark | Smb Straight Crimp Jack Rg-178 Rg-196 50 Ohm |Amphenol Rf 142241 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 / $7.9400 | Buy Now |
DISTI #
ACX1308-ND
|
DigiKey | CONN SMB JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
170 In Stock |
|
$5.9236 / $9.9400 | Buy Now |
DISTI #
70032567
|
RS | Connector, RF, SMB Straight Crimp Jack for RG-178 RG-196 50 Ohm | Amphenol RF 142241 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2600 / $11.7800 | RFQ |
DISTI #
AMR142241
|
Heilind Electronics | SMB STRAIGHT CRIMP JACK RG-178 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector SMB Straight Crimp Jack for RG-178 RG-196 50 Ohm RoHS: Compliant | 0 |
|
$5.7300 / $9.4700 | Buy Now |
DISTI #
142241
|
TME | Socket, SMB, male, straight, 50Ω, Belden 83265,RG178,RG196, PTFE Min Qty: 1 | 0 |
|
$6.8400 / $9.7800 | RFQ |
DISTI #
AMR142241
|
Interstate Connecting Components | SMB STRAIGHT CRIMP JACK RG-178 | 0 |
|
Buy Now | |
|
Powell Electronics | SMB Straight Jack 50 Ohm RG-178B Cable Min Qty: 100 | 167 |
|
$6.3200 / $6.8800 | Buy Now |
DISTI #
142241
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
52660.1
|
TestEquity LLC | Amphenol RF 142241 RF SMB Connector, Straight, Crimp, Jack, 50 Ohm | 0 |
|
$8.8600 | Buy Now |