Part Details for 142249-75 by Amphenol Corporation
Overview of 142249-75 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for 142249-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142249-75
|
Avnet Americas | RF / Coaxial Adapter, SMB, Jack, SMB, Jack, Straight Bulkhead Adapter, 75 ohm - Bag (Alt: 142249-75) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$10.1555 | Buy Now |
DISTI #
523-142249-75
|
Mouser Electronics | RF Adapters - In Series SMB BLKHD JACK-JACK ADAPTER NICKEL MINI RoHS: Compliant | 14 |
|
$11.7400 / $18.7800 | Buy Now |
DISTI #
142249-75
|
Avnet Abacus | RF / Coaxial Adapter, SMB, Jack, SMB, Jack, Straight Bulkhead Adapter, 75 ohm (Alt: 142249-75) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 142249-75
142249-75 CAD Models
142249-75 Part Data Attributes
|
142249-75
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
142249-75
Amphenol Corporation
RF Connector Adapter, SMB-SMB, Panel Mount, Male-Male, Jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMB-SMB | |
Body/Shell Style | JACK-JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU | |
Contact Gender | MALE-MALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Panel Mount | YES |