Part Details for 1422664 by Phoenix Contact
Overview of 1422664 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1422664
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9203
|
Newark | Rj45 Conn, Plug, Cat5, 8P8C, Idc, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:Ip65, Ip67, Connector Mounting:Cable Mount, Connectorrohs Compliant: Yes |Phoenix Contact 1422664 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.4100 / $36.5300 | Buy Now |
DISTI #
1422664-ND
|
DigiKey | PUSH-PULL CONNECTOR (VERSION 14) Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.0500 | Buy Now |
DISTI #
651-1422664
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CUC-V14-C1ZNI-S/R4P8 RoHS: Compliant | 5 |
|
$34.4100 / $42.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$35.4300 / $45.0000 | Buy Now | |
DISTI #
1422664
|
TTI | Modular Connectors / Ethernet Connectors CUC-V14-C1ZNI-S/R4P8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.3600 / $41.8400 | Buy Now |
DISTI #
000000000005576860
|
Sager | Modular Connectors / Ethernet Connectors CUC-V14-C1ZNI-S/R4P8 Min Qty: 1 | 0 |
|
$43.0300 / $48.1900 | Buy Now |
DISTI #
2845708
|
element14 Asia-Pacific | RJ45 CONN, PLUG, CAT5, 8P8C, IDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.6040 / $45.4336 | Buy Now |
DISTI #
2845708
|
Farnell | RJ45 CONN, PLUG, CAT5, 8P8C, IDC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$30.5765 / $42.0505 | Buy Now |
|
Master Electronics | 0 |
|
$35.4300 / $45.0000 | Buy Now | |
|
Neutron USA | Connector, modular, Plug, 8 position, 8 contact, RJ45, Ethernet, Shielded, Cat5, IDC | 5 |
|
$152.4600 | Buy Now |
Part Details for 1422664
1422664 CAD Models
1422664 Part Data Attributes:
|
1422664
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1422664
Phoenix Contact
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |