Part Details for 142270-3 (ALTERNATE: 2330066) by TE Connectivity
Overview of 142270-3 (ALTERNATE: 2330066) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142270-3 (ALTERNATE: 2330066)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71898231
|
RS | AMPMODU Mod IV Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch | TE Connectivity 142270-3 RoHS: Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4040 | RFQ |