-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR SHUNT 2 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K2326
|
Newark | Shunt, 2 Pos, Accessory Type:Shunt, For Use With:Pcb Header Connectors, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:- |Amp Te Connectivity 142270-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1200 / $0.2660 | Buy Now |
DISTI #
35AC8306
|
Newark | Connector Shunt 2 P |Amp Te Connectivity 142270-3 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6110 / $0.8150 | Buy Now |
DISTI #
70C3809
|
Newark | Connector Shunt 2 P Rohs Compliant: Yes |Amp Te Connectivity 142270-3 Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3980 | Buy Now |
DISTI #
01AH0138
|
Newark | Jumper Bar Shunt, 2 Position, 2.54Mm, Accessory Type:Shunt, For Use With:Pcb Connectors, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 142270-3 Min Qty: 1 Package Multiple: 14 Date Code: 0 Container: Card | 0 |
|
$3.6700 / $5.0100 | Buy Now |
DISTI #
A106360-ND
|
DigiKey | CONNECTOR SHUNT 2 P Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3756 / $0.6880 | Buy Now |
DISTI #
142270-3
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Stick - Bulk (Alt: 142270-3) RoHS: Compliant Min Qty: 4200 Package Multiple: 1400 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3547 / $0.4004 | Buy Now |
DISTI #
33K2326
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Stick - Bulk (Alt: 33K2326) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1360 / $0.2370 | Buy Now |
DISTI #
01AH0138
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Stick - Labels that come on sheets or rolls (Alt: 01AH0138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 4 Days Container: Roll | 9 Partner Stock |
|
$4.1100 / $5.1000 | Buy Now |
DISTI #
571-142270-3
|
Mouser Electronics | Headers & Wire Housings 2 POS SHUNT PRICE PER EA SHUNT RoHS: Compliant | 0 |
|
$0.3470 / $0.6700 | Order Now |
|
Future Electronics | MOD IV 2 Position 2.54 mm Pitch Open Top Black Post Shunt RoHS: Compliant pbFree: Yes Min Qty: 16800 Package Multiple: 14 Lead time: 40 Weeks | 0 |
|
$0.3400 / $0.4050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142270-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
142270-3
TE Connectivity
CONNECTOR SHUNT 2 P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.1 inch | |
Body Depth | 0.248 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.1u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |