Part Details for 1423020 by Phoenix Contact
Overview of 1423020 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1423020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1423020-ND
|
DigiKey | CONTACT INSERT, SIZE: B16, NUMBE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$20.1912 / $25.0700 | Buy Now |
DISTI #
651-1423020
|
Mouser Electronics | Heavy Duty Power Connectors HC-B16-I-TPT-F RoHS: Compliant | 0 |
|
$23.0800 / $25.0700 | Order Now |
DISTI #
V99:2348_19022346
|
Arrow Electronics | Conn Rectangular F 16Power/1Ground POS ST Cable Mount Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1728 | Americas - 42 |
|
$0.4648 / $1.8376 | Buy Now |
|
Onlinecomponents.com | Contact insert - number of positions: 16+PE - size: B16 - number of connections per position: 2 - Socket - Push-in connection - 500 V - 16 A - 0.25 mm² ... 1.5 mm² - application: Power | 0 |
|
$20.9000 / $26.5500 | Buy Now |
DISTI #
000000000005652192
|
Sager | Heavy Duty Power Connectors HC-B16-I-TPT-F Min Qty: 1 | 0 |
|
$25.3900 / $29.6100 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 500 |
|
RFQ | |
|
Master Electronics | Contact insert - number of positions: 16+PE - size: B16 - number of connections per position: 2 - Socket - Push-in connection - 500 V - 16 A - 0.25 mm² ... 1.5 mm² - application: Power | 0 |
|
$20.9000 / $26.5500 | Buy Now |
Part Details for 1423020
1423020 CAD Models
1423020 Part Data Attributes:
|
1423020
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1423020
Phoenix Contact
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |