Part Details for 1423157-1 by TE Connectivity
Overview of 1423157-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1423157-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8318
|
Newark | Time Delay&timing Relays Dpdt 110/120Vac |Amp Te Connectivity 1423157-1 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$646.0900 / $670.5200 | Buy Now |
DISTI #
1423157-1
|
Avnet Americas | Electromechanical Relay DPDT 10A 110/120VAC Panel Mount - Bulk (Alt: 1423157-1) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$461.7222 / $555.6318 | Buy Now |
DISTI #
AMP1423157-1
|
Heilind Electronics | 7012AA=RLY,STD,ON,2P,120VAC,1 | Americas - 0 in Stock |
|
$410.8590 / $586.9351 | Buy Now |
|
Onlinecomponents.com | 7012AA=RLY,STD,ON,2P,120VAC,1 |
11 On Order |
|
$555.6200 / $596.9700 | Buy Now |
DISTI #
1423157-1
|
TTI | Time Delay & Timing Relays 7012AA Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$652.1500 | Buy Now |
DISTI #
1423157-1
|
Avnet Americas | Electromechanical Relay DPDT 10A 110/120VAC Panel Mount - Bulk (Alt: 1423157-1) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$461.7222 / $555.6318 | Buy Now |
DISTI #
1423157-1
|
Avnet Americas | Electromechanical Relay DPDT 10A 110/120VAC Panel Mount - Bulk (Alt: 1423157-1) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$461.7222 / $555.6318 | Buy Now |
DISTI #
AMP1423157-1
|
Interstate Connecting Components | 7012AA=RLY,STD,ON,2P,120VAC,1 | 0 |
|
$410.8590 / $586.9351 | Buy Now |
DISTI #
3181739
|
Farnell | 7012AA=RLY,STD,ON,2P,120VAC,1 RoHS: Not Compliant Min Qty: 8 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$540.6516 | Buy Now |
|
Master Electronics | 7012AA=RLY,STD,ON,2P,120VAC,1 |
11 On Order |
|
$555.6200 / $596.9700 | Buy Now |
Part Details for 1423157-1
1423157-1 CAD Models
1423157-1 Part Data Attributes
|
1423157-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1423157-1
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 0.1-1s, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Adjustable Time Delay-Max | 1 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |