Part Details for 1423162-9 by TE Connectivity
Overview of 1423162-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1423162-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K3192
|
Newark | 7022Ae=Rly, std, off,2P,120Vac,2 |Agastat Te Connectivity 1423162-9 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$715.1600 / $784.5000 | Buy Now |
DISTI #
1423162-9
|
Avnet Americas | Electromechanical Relay DPDT 10A 110/120VAC Panel Mount - Bulk (Alt: 1423162-9) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 45 Weeks, 5 Days Container: Bulk | 0 |
|
$499.3524 / $600.9156 | Buy Now |
DISTI #
AMP1423162-9
|
Heilind Electronics | 7022AE=RLY,STD,OFF,2P,120 | Americas - 0 in Stock |
|
$444.3390 / $634.7700 | Buy Now |
|
Onlinecomponents.com | 7022AE=RLY,STD,OFF,2P,120VAC,2 |
6 On Order |
|
$538.9300 / $561.0300 | Buy Now |
DISTI #
1423162-9
|
TTI | Time Delay & Timing Relays 7022AE=RLY,STD,OFF,2P,120VAC,2 Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$433.3900 / $551.2700 | Buy Now |
DISTI #
AMP1423162-9
|
Interstate Connecting Components | 7022AE=RLY,STD,OFF,2P,120 | 0 |
|
$444.3390 / $634.7700 | Buy Now |
DISTI #
1423162-9
|
Avnet Abacus | (Alt: 1423162-9) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 52 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7022AE=RLY,STD,OFF,2P,120VAC,2 |
6 On Order |
|
$538.9300 / $561.0300 | Buy Now |
Part Details for 1423162-9
1423162-9 CAD Models
1423162-9 Part Data Attributes
|
1423162-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1423162-9
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 20-200s, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjustable Time Delay-Max | 200 s | |
Adjustable Time Delay-Min | 20 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |