Part Details for 1423166-4 by TE Connectivity
Overview of 1423166-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1423166-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1423166-4
|
Avnet Americas | Electromechanical Relay 4PDT 10A 48VDC Panel Mount - Bulk (Alt: 1423166-4) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 45 Weeks, 5 Days Container: Bulk | 0 |
|
$827.6992 / $996.0448 | Buy Now |
DISTI #
AMP1423166-4
|
Heilind Electronics | 7024NC=RLY,STD,OFF,4P,48VDC,15 | Americas - 0 in Stock |
|
$736.5060 / $1,052.1602 | Buy Now |
|
Onlinecomponents.com | 7024NC=RLY,STD,OFF,4P,48VDC,15 | 0 |
|
$898.2200 / $2,525.1800 | Buy Now |
DISTI #
AMP1423166-4
|
Interstate Connecting Components | 7024NC=RLY,STD,OFF,4P,48VDC,15 | 0 |
|
$736.5060 / $1,052.1602 | Buy Now |
DISTI #
1423166-4
|
Avnet Abacus | (Alt: 1423166-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7024NC=RLY,STD,OFF,4P,48VDC,15 | 0 |
|
$898.2200 / $2,525.1800 | Buy Now |
Part Details for 1423166-4
1423166-4 CAD Models
1423166-4 Part Data Attributes
|
1423166-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1423166-4
TE Connectivity
OFF-DELAY RELAY, 4PDT, MOMENTARY, 48VDC (COIL), 1.5-15s, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks, 5 Days | |
Adjustable Time Delay-Max | 15 s | |
Adjustable Time Delay-Min | 1.5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |