-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 10A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7895
|
Newark | Thermal Ckt Breaker, 1P, 10A/250V, Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity 1423674-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1639 |
|
$3.4100 / $4.9700 | Buy Now |
DISTI #
41AJ2651
|
Newark | Circuit Breakers 10A Push To Reset Rohs Compliant: Yes |Potter&brumfield Te Connectivity 1423674-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$4.1800 / $7.0300 | Buy Now |
DISTI #
1423674-6
|
Avnet Americas | Circuit Breaker Thermal 1Pole 10A 250VAC - Trays (Alt: 1423674-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.3436 / $2.6460 | Buy Now |
|
Future Electronics | W54-XB1A4A10-10=CKTBKR,THERM,P RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$2.5300 / $2.6400 | Buy Now |
|
Future Electronics | W54-XB1A4A10-10=CKTBKR,THERM,P RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$2.5300 / $2.6400 | Buy Now |
DISTI #
AMP1423674-6
|
Heilind Electronics | W54-XB1A4A10-10 CKTBKR,THERM,P | Americas - 750 in Stock |
|
$2.9160 / $3.1403 | Buy Now |
|
Onlinecomponents.com | W54-XB1A4A10-10=CKTBKR,THERM,P RoHS: Compliant |
1103 In Stock |
|
$2.7900 / $3.0700 | Buy Now |
DISTI #
1423674-6
|
TTI | Circuit Breakers W54-XB1A4A10-10 CIRCUIT BREAKR Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 52 In Stock |
|
$2.5400 / $3.3500 | Buy Now |
DISTI #
W54-XB1A4A10-10
|
TME | Circuit breaker, Urated: 250VAC, 50VDC, 10A, SPST-NC, Poles: 1, MCB Min Qty: 1 | 0 |
|
$4.5100 / $5.5100 | RFQ |
DISTI #
AMP1423674-6
|
Interstate Connecting Components | W54-XB1A4A10-10 CKTBKR,THERM,P | 250 |
|
$2.9160 / $3.1403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1423674-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1423674-6
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 10A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.6 mm | |
Body Height | 31 mm | |
Body Length or Diameter | 35 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 5 s |