-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 10A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2652
|
Newark | Circuit Breakers 10A Push To Reset Rohs Compliant: Yes |Potter&brumfield Te Connectivity 1423675-7 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 30499 |
|
$3.5700 / $4.4900 | Buy Now |
DISTI #
1423675-7
|
Avnet Americas | Circuit Breaker Thermal 1Pole 10A 250VAC - Trays (Alt: 1423675-7) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 3 Days Container: Tray | 0 |
|
$1.7110 / $2.0590 | Buy Now |
|
Future Electronics | W57 Series 10 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$1.8400 / $1.9000 | Buy Now |
|
Future Electronics | W57 Series 10 A 250 VAC 1 Pole Push to Reset Only Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$1.8400 / $1.9000 | Buy Now |
DISTI #
AMP1423675-7
|
Heilind Electronics | CKT BRKR,THERMAL,250VAC,10A W57-XB7A4A10-10 | Americas - 1543 in Stock |
|
$2.2371 / $2.4093 | Buy Now |
|
Onlinecomponents.com | W57-XB7A4A10-10=CKTBKR,THERM,P RoHS: Compliant |
36326 In Stock |
|
$1.2800 / $2.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 150 |
|
$1.8927 / $4.3680 | Buy Now |
|
Quest Components | 120 |
|
$2.7300 / $5.8500 | Buy Now | |
DISTI #
1423675-7
|
TTI | Circuit Breakers W57-XB7A4A10-10 CIRCUIT BREAKR RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 12313 In Stock |
|
$1.3100 / $2.5700 | Buy Now |
DISTI #
AMP1423675-7
|
Interstate Connecting Components | CKT BRKR,THERMAL,250VAC,10A W57-XB7A4A10-10 | 363 |
|
$2.2371 / $2.4093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1423675-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1423675-7
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 10A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 4 s |