Part Details for 1423970 by Phoenix Contact
Overview of 1423970 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1423970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1423970-ND
|
DigiKey | QPD P4X2 5 9-14 GY GY Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5900 | Buy Now |
DISTI #
651-1423970
|
Mouser Electronics | Circular Metric Connectors QPD P4X2,5 9-14 GY RoHS: Compliant | 0 |
|
$15.0400 / $17.7600 | Order Now |
|
Onlinecomponents.com | Connector - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with QUICKON nut - cable diameter range: 9 mm ... 14 mm | 0 |
|
$13.8300 / $17.5700 | Buy Now |
DISTI #
000000000005811933
|
Sager | Circular Metric Connectors QPD P4X2,5 9-14 GY Min Qty: 1 | 0 |
|
$16.8000 / $19.6000 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 2500 |
|
RFQ | |
|
Master Electronics | Connector - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with QUICKON nut - cable diameter range: 9 mm ... 14 mm | 0 |
|
$13.8300 / $17.5700 | Buy Now |
Part Details for 1423970
1423970 CAD Models
1423970 Part Data Attributes
|
1423970
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1423970
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |