Part Details for 1423979 by Phoenix Contact
Overview of 1423979 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1423979
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1423979-ND
|
DigiKey | CBL CIRC 4POS WIRE 3.28' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5500 | Buy Now |
DISTI #
651-1423979
|
Mouser Electronics | Sensor Cables / Actuator Cables QPD W3PE2,5 9-14 M25 1,0 BK RoHS: Compliant | 0 |
|
$22.7500 / $24.5400 | Order Now |
|
Onlinecomponents.com | Panel feed-through - QUICKON connection - number of positions: 3+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - with QUICKON nut - cable diameter range: 9 mm ... 14 mm - assembly thread: M25 - IDC connection (welded-on) - 2.5 mm² - wires cut flat at the end - cable length: 1 m RoHS: Compliant | 0 |
|
$20.4700 / $26.0000 | Buy Now |
DISTI #
000000000005811941
|
Sager | Sensor Cables / Actuator Cables QPD W3PE2,5 9-14 M25 1,0 BK Min Qty: 1 | 0 |
|
$25.3100 / $29.5300 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 950 |
|
RFQ | |
|
Master Electronics | Panel feed-through - QUICKON connection - number of positions: 3+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - with QUICKON nut - cable diameter range: 9 mm ... 14 mm - assembly thread: M25 - IDC connection (welded-on) - 2.5 mm² - wires cut flat at the end - cable length: 1 m RoHS: Compliant | 0 |
|
$20.4700 / $26.0000 | Buy Now |
Part Details for 1423979
1423979 CAD Models
1423979 Part Data Attributes
|
1423979
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1423979
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |