Part Details for 1423987 by Phoenix Contact
Overview of 1423987 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1423987
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1423987-ND
|
DigiKey | QPD P3PE2 5 6-10 BK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$11.3100 / $14.0400 | Buy Now |
DISTI #
651-1423987
|
Mouser Electronics | Circular Metric Connectors QPD P3PE2,5 6-10 BK RoHS: Compliant | 6 |
|
$11.3100 / $14.0400 | Buy Now |
|
Onlinecomponents.com | Connector - QUICKON connection - number of positions: 3+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - with QUICKON nut - cable diameter range: 6 mm ... 10 mm RoHS: Compliant | 0 |
|
$11.7100 / $15.9300 | Buy Now |
DISTI #
31156325
|
Verical | Conn Circular 4 POS IDT ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1829 | Americas - 19 |
|
$0.6415 | Buy Now |
DISTI #
1423987
|
TTI | Circular Metric Connectors QPD P3PE2,5 6-10 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.6000 / $13.2000 | Buy Now |
DISTI #
000000000005811949
|
Sager | Circular Metric Connectors QPD P3PE2,5 6-10 BK Min Qty: 1 | 0 |
|
$14.2200 / $16.5900 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 420 |
|
RFQ | |
|
Master Electronics | Connector - QUICKON connection - number of positions: 3+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - with QUICKON nut - cable diameter range: 6 mm ... 10 mm RoHS: Compliant | 0 |
|
$11.7100 / $15.9300 | Buy Now |
|
Neutron USA | Circular Metric Connectors QPD P3PE2,5 6-10 BK | 43 |
|
$69.2600 | Buy Now |
Part Details for 1423987
1423987 CAD Models
1423987 Part Data Attributes
|
1423987
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1423987
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |