Part Details for 1424005 by Phoenix Contact
Overview of 1424005 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1424005
|
Mouser Electronics | Circular Metric Connectors QPD W4X2,5 9-14 M25 FC GY RoHS: Compliant | 0 |
|
$11.0400 / $12.6000 | Order Now |
|
Onlinecomponents.com | Panel feed-through - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with QUICKON nut - cable diameter range: 9 mm ... 14 mm - assembly thread: M25 - Slip-on connection - 2.5 mm² | 0 |
|
$10.5100 / $14.2900 | Buy Now |
DISTI #
000000000005811966
|
Sager | Circular Metric Connectors QPD W4X2,5 9-14 M25 FC GY Min Qty: 1 | 0 |
|
$12.7600 / $14.8800 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 1200 |
|
RFQ | |
|
Master Electronics | Panel feed-through - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with QUICKON nut - cable diameter range: 9 mm ... 14 mm - assembly thread: M25 - Slip-on connection - 2.5 mm² | 0 |
|
$10.5100 / $14.2900 | Buy Now |
Part Details for 1424005
1424005 CAD Models
1424005 Part Data Attributes:
|
1424005
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424005
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |