Part Details for 1424019 by Phoenix Contact
Overview of 1424019 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424019-ND
|
DigiKey | QPD P4X2 5 6-10 GY GY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9400 | Buy Now |
DISTI #
651-1424019
|
Mouser Electronics | Circular Metric Connectors QPD P4X2,5 6-10 GY RoHS: Compliant | 0 |
|
$12.1100 / $13.9400 | Order Now |
|
Onlinecomponents.com | Connector - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with QUICKON nut - cable diameter range: 6 mm ... 10 mm | 0 |
|
$11.6200 / $15.8200 | Buy Now |
DISTI #
000000000005811972
|
Sager | Circular Metric Connectors QPD P4X2,5 6-10 GY Min Qty: 1 | 0 |
|
$14.1100 / $16.4700 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 500 |
|
RFQ | |
|
Master Electronics | Connector - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with QUICKON nut - cable diameter range: 6 mm ... 10 mm | 0 |
|
$11.6200 / $15.8200 | Buy Now |
Part Details for 1424019
1424019 CAD Models
1424019 Part Data Attributes:
|
1424019
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424019
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |