Part Details for 1424071 by Phoenix Contact
Overview of 1424071 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X6544
|
Newark | Sacc-Dsi-M12Fsd-4Con-L180 Va |Phoenix Contact 1424071 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-8078-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
144 In Stock |
|
$25.4838 / $31.6400 | Buy Now |
DISTI #
651-1424071
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-M12FSD- 4CON-L180 VA RoHS: Compliant | 5 |
|
$25.4800 / $31.5200 | Buy Now |
|
Onlinecomponents.com | Bus system flush-type socket - Ethernet - 4-pos. - M12 - D-coded - rear/screw mounting with Pg9 thread - with straight solder connection RoHS: Compliant | 0 |
|
$26.4200 / $33.5100 | Buy Now |
DISTI #
1424071
|
TTI | Circular Metric Connectors SACC-DSI-M12FSD- 4CON-L180 VA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.1600 / $30.2800 | Buy Now |
DISTI #
000000000003668924
|
Sager | Circular Metric Connectors SACC-DSI-M12FSD- 4CON-L180 VA Min Qty: 1 | 0 |
|
$32.6100 / $38.0600 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type socket | 450 |
|
RFQ | |
|
Master Electronics | Bus system flush-type socket - Ethernet - 4-pos. - M12 - D-coded - rear/screw mounting with Pg9 thread - with straight solder connection RoHS: Compliant | 0 |
|
$26.4200 / $33.5100 | Buy Now |
Part Details for 1424071
1424071 CAD Models
1424071 Part Data Attributes
|
1424071
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424071
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | APPROVALS: CUL; IEC 61076-2-101, IP65, IP67, IP69, IP69K, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE6.6 | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | EAC;IEC;UL | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |