Part Details for 1424096 by Phoenix Contact
Overview of 1424096 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1424096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13109-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$39.6358 / $49.2000 | Buy Now |
DISTI #
651-1424096
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-1,5-PUR/ M12FSSPESH RoHS: Compliant | 7 |
|
$39.8500 / $48.8600 | Buy Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - free cable end - on Socket straight M12 - S-coded - cable length: 1.5 m - for AC current up to 12 A/690 V RoHS: Compliant | 0 |
|
$41.0300 / $52.1100 | Buy Now |
DISTI #
000000000003805588
|
Sager | Sensor Cables / Actuator Cables SAC-4P-1,5-PUR/ M12FSSPESH Min Qty: 1 | 0 |
|
$49.8300 / $55.8000 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 900 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - free cable end - on Socket straight M12 - S-coded - cable length: 1.5 m - for AC current up to 12 A/690 V RoHS: Compliant | 0 |
|
$41.0300 / $52.1100 | Buy Now |
Part Details for 1424096
1424096 CAD Models
1424096 Part Data Attributes
|
1424096
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424096
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |