Part Details for 1424100 by Phoenix Contact
Overview of 1424100 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1424100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424100-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.9400 | Buy Now |
DISTI #
651-1424100
|
Mouser Electronics | Specialized Cables SAC-4P-1,5-PUR/ M12FRSPESH RoHS: Compliant | 0 |
|
$47.5800 / $52.5700 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - free cable end - on Socket angled M12 - S-coded - cable length: 1.5 m - for AC current up to 12 A/690 V RoHS: Compliant | 0 |
|
$44.1400 / $56.0700 | Buy Now |
DISTI #
000000000003805592
|
Sager | Specialized Cables SAC-4P-1,5-PUR/ M12FRSPESH Min Qty: 1 | 0 |
|
$54.5900 / $61.1300 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1800 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - free cable end - on Socket angled M12 - S-coded - cable length: 1.5 m - for AC current up to 12 A/690 V RoHS: Compliant | 0 |
|
$44.1400 / $56.0700 | Buy Now |
Part Details for 1424100
1424100 CAD Models
1424100 Part Data Attributes
|
1424100
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424100
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1424100 |