Part Details for 1424109 by Phoenix Contact
Overview of 1424109 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 1424109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424109-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.6900 | Buy Now |
DISTI #
651-1424109
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MRS/ 3,0-PURPESH RoHS: Compliant | 0 |
|
$64.3900 / $71.6900 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug angled M12 - S-coded - on free cable end - cable length: 3 m - for AC current up to 12 A/690 V | 0 |
|
$58.3300 / $75.9400 | Buy Now |
DISTI #
000000000003805599
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MRS/ 3,0-PURPESH Min Qty: 1 | 0 |
|
$72.6000 / $81.3100 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 2500 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug angled M12 - S-coded - on free cable end - cable length: 3 m - for AC current up to 12 A/690 V | 0 |
|
$58.3300 / $75.9400 | Buy Now |
Part Details for 1424109
1424109 CAD Models
1424109 Part Data Attributes:
|
1424109
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424109
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |