Part Details for 1424130 by Phoenix Contact
Overview of 1424130 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1424130-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$14.6015 / $18.1300 | Buy Now |
DISTI #
651-1424130
|
Mouser Electronics | Circular Metric Connectors SACC-MCI-MST-4CON/ 0.5 SCO RoHS: Compliant | 2 |
|
$14.4100 / $18.0900 | Buy Now |
|
Onlinecomponents.com | Assembled contact carrier and insulating body - T-coding - 4-pos. - 0.5 m long litz wires | 0 |
|
$15.1100 / $19.2000 | Buy Now |
DISTI #
000000000003805618
|
Sager | Circular Metric Connectors SACC-MCI-MST-4CON/ 0.5 SCO Min Qty: 1 | 0 |
|
$18.3600 / $21.4200 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 960 |
|
RFQ | |
|
Master Electronics | Assembled contact carrier and insulating body - T-coding - 4-pos. - 0.5 m long litz wires | 0 |
|
$15.1100 / $19.2000 | Buy Now |
Part Details for 1424130
1424130 CAD Models
1424130 Part Data Attributes
|
1424130
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424130
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |