Part Details for 1424133 by Phoenix Contact
Overview of 1424133 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 1424133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13119-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$21.6630 / $26.8900 | Buy Now |
DISTI #
651-1424133
|
Mouser Electronics | Specialized Cables SACC-DSI-M12FSS 4CON-M16/0,5PE RoHS: Compliant | 105 |
|
$21.6600 / $26.1900 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - Power - 4-position - Socket - M12 - S power - Rear mounting - M16 x 1.5 - Individual wires - cable length: 0.5 m - 1.31 mm² - UL/cUL stranded hook-up wire |
40 On Order |
|
$21.0300 / $27.0000 | Buy Now |
DISTI #
1424133
|
TTI | Specialized Cables SACC-DSI-M12FSS 4CON-M16/0,5PE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$21.0100 / $24.0500 | Buy Now |
DISTI #
000000000003805619
|
Sager | Specialized Cables SACC-DSI-M12FSS 4CON-M16/0,5PE Min Qty: 1 | 0 |
|
$27.2400 / $31.7700 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 550 |
|
RFQ | |
|
Master Electronics | Flush-type connector - Power - 4-position - Socket - M12 - S power - Rear mounting - M16 x 1.5 - Individual wires - cable length: 0.5 m - 1.31 mm² - UL/cUL stranded hook-up wire |
40 On Order |
|
$21.0300 / $27.0000 | Buy Now |
Part Details for 1424133
1424133 CAD Models
1424133 Part Data Attributes
|
1424133
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424133
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |