Part Details for 1424134 by Phoenix Contact
Overview of 1424134 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9246
|
Newark | Sensor Cable, Flush, M12 Socket, 4 Way, Free Ends, 500 Mm, 19.685 " Rohs Compliant: Yes |Phoenix Contact 1424134 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8700 / $21.9700 | Buy Now |
DISTI #
277-16520-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
263 In Stock |
|
$21.9339 / $26.8900 | Buy Now |
DISTI #
651-1424134
|
Mouser Electronics | Specialized Cables SACC-DSI-M12FST 4CON-M16/0,5 RoHS: Compliant | 362 |
|
$21.4300 / $26.4000 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - Power - 4-position - Socket - M12 - T power - Rear mounting - M16 x 1.5 - Individual wires - cable length: 0.5 m - 1.31 mm² - UL/cUL stranded hook-up wire |
97 In Stock |
|
$21.0300 / $27.7200 | Buy Now |
DISTI #
1424134
|
TTI | Specialized Cables SACC-DSI-M12FST 4CON-M16/0,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$21.4300 / $24.2300 | Buy Now |
DISTI #
000000000003805620
|
Sager | Specialized Cables SACC-DSI-M12FST 4CON-M16/0,5 Min Qty: 1 | 0 |
|
$27.2400 / $31.7700 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 490 |
|
RFQ | |
DISTI #
2449291
|
element14 Asia-Pacific | SENSOR LEAD, M12 SOCKET, 4POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.8578 / $28.3785 | Buy Now |
DISTI #
2449291
|
Farnell | SENSOR LEAD, M12 SOCKET, 4POS RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$22.7660 / $27.0946 | Buy Now |
|
Master Electronics | Flush-type connector - Power - 4-position - Socket - M12 - T power - Rear mounting - M16 x 1.5 - Individual wires - cable length: 0.5 m - 1.31 mm² - UL/cUL stranded hook-up wire |
97 In Stock |
|
$21.0300 / $27.7200 | Buy Now |
Part Details for 1424134
1424134 CAD Models
1424134 Part Data Attributes:
|
1424134
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424134
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |