Part Details for 1424136 by Phoenix Contact
Overview of 1424136 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13120-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
853 In Stock |
|
$20.3072 / $25.2100 | Buy Now |
DISTI #
651-1424136
|
Mouser Electronics | Specialized Cables SACC-DSI-M12MST- 4CON-M16/0.5 RoHS: Compliant | 301 |
|
$20.3000 / $25.2100 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - Power - 4-position - Plug - M12 - T power - Rear mounting - M16 x 1.5 - Individual wires - cable length: 0.5 m - 1.31 mm² - UL/cUL stranded hook-up wire |
74 In Stock 18 Factory Stock |
|
$19.7100 / $27.4900 | Buy Now |
DISTI #
1424136
|
TTI | Specialized Cables SACC-DSI-M12MST- 4CON-M16/0.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.0900 / $24.7900 | Buy Now |
DISTI #
000000000003809423
|
Sager | Specialized Cables SACC-DSI-M12MST- 4CON-M16/0.5 Min Qty: 1 | 0 |
|
$25.5300 / $29.7900 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 450 |
|
RFQ | |
|
Master Electronics | Flush-type connector - Power - 4-position - Plug - M12 - T power - Rear mounting - M16 x 1.5 - Individual wires - cable length: 0.5 m - 1.31 mm² - UL/cUL stranded hook-up wire |
74 In Stock 18 Factory Stock |
|
$19.7100 / $27.4900 | Buy Now |
Part Details for 1424136
1424136 CAD Models
1424136 Part Data Attributes
|
1424136
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424136
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |