Part Details for 1424139 by Phoenix Contact
Overview of 1424139 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1424139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13123-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5678 / $24.2900 | Buy Now |
DISTI #
651-1424139
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-M12MSS- 4CON-M16/0.5 PE RoHS: Compliant | 191 |
|
$19.5600 / $24.7800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 4-pos. - front/screw mounting with M16 thread - with 0.5 m PP litz wire - 4 x 1.5 mm² |
40 In Stock |
|
$20.2600 / $25.7300 | Buy Now |
DISTI #
1424139
|
TTI | Sensor Cables / Actuator Cables SACC-E-M12MSS- 4CON-M16/0.5 PE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.9700 / $21.4300 | Buy Now |
DISTI #
000000000003809426
|
Sager | Sensor Cables / Actuator Cables SACC-E-M12MSS- 4CON-M16/0.5 PE Min Qty: 1 | 0 |
|
$20.8700 / $31.3100 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type plug - 4-pos. - front/screw mounting with M16 thread - with 0.5 m PP litz wire - 4 x 1.5 mm² |
40 In Stock |
|
$20.2600 / $25.7300 | Buy Now |
Part Details for 1424139
1424139 CAD Models
1424139 Part Data Attributes
|
1424139
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424139
Phoenix Contact
CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |