There are no models available for this part yet.
Overview of 1424218 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1424218 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1424218-ND
|
DigiKey | HC-M-03-PT-F Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7800 | Buy Now | |
DISTI #
651-1424218
|
Mouser Electronics | Heavy Duty Power Connectors HC-M-03-PT-F RoHS: Compliant | 27 |
|
$14.4000 / $14.7800 | Buy Now | |
DISTI #
72282190
|
RS | HC-M-03-PT-F | Phoenix Contact 1424218 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6000 / $16.9800 | RFQ | |
Onlinecomponents.com | Contact insert module - number of positions: 3 - power contacts: 3 - control contacts: 0 - Socket - Push-in connection - 690 V - 40 A - 1.5 mm² ... 6 mm² - application: Power RoHS: Compliant | 0 |
|
$14.6400 / $18.6000 | Buy Now | ||
DISTI #
1424218
|
TTI | Heavy Duty Power Connectors HC-M-03-PT-F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.7300 / $16.3200 | Buy Now | |
DISTI #
000000000006350200
|
Sager | Heavy Duty Power Connectors HC-M-03-PT-F Min Qty: 1 | 0 |
|
$17.7900 / $20.7500 | Buy Now | |
Master Electronics | Contact insert module - number of positions: 3 - power contacts: 3 - control contacts: 0 - Socket - Push-in connection - 690 V - 40 A - 1.5 mm² ... 6 mm² - application: Power RoHS: Compliant | 0 |
|
$14.6400 / $18.6000 | Buy Now |