Part Details for 1424219 by Phoenix Contact
Overview of 1424219 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1424219-ND
|
DigiKey | HC-M-03-PT-M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
81 In Stock |
|
$11.8175 / $14.6700 | Buy Now |
DISTI #
651-1424219
|
Mouser Electronics | Heavy Duty Power Connectors HC-M-03-PT-M RoHS: Compliant | 63 |
|
$11.8100 / $14.5100 | Buy Now |
DISTI #
72278469
|
RS | Contact insert module | Phoenix Contact 1424219 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9400 / $14.6600 | RFQ |
|
Onlinecomponents.com | Contact insert module - number of positions: 3 - power contacts: 3 - control contacts: 0 - Pin - Push-in connection - 690 V - 40 A - 1.5 mm² ... 6 mm² - application: Power RoHS: Compliant | 2 Factory Stock |
|
$12.2300 / $18.3000 | Buy Now |
DISTI #
1424219
|
TTI | Heavy Duty Power Connectors HC-M-03-PT-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$11.4600 / $14.1900 | Buy Now |
DISTI #
000000000006334043
|
Sager | Heavy Duty Power Connectors HC-M-03-PT-M Min Qty: 1 | 0 |
|
$14.8600 / $17.3400 | Buy Now |
|
Master Electronics | Contact insert module - number of positions: 3 - power contacts: 3 - control contacts: 0 - Pin - Push-in connection - 690 V - 40 A - 1.5 mm² ... 6 mm² - application: Power RoHS: Compliant | 2 Factory Stock |
|
$12.2300 / $18.3000 | Buy Now |