Part Details for 1424222 by Phoenix Contact
Overview of 1424222 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1424222-ND
|
DigiKey | HC-M-02-PT-F Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$14.3912 / $17.8700 | Buy Now |
DISTI #
651-1424222
|
Mouser Electronics | Heavy Duty Power Connectors HC-M-02-PT-F | 15 |
|
$14.3900 / $17.8700 | Buy Now |
DISTI #
72506584
|
RS | HC-M-02-PT-F | Phoenix Contact 1424222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$16.0500 / $20.8400 | Buy Now |
|
Onlinecomponents.com | Contact insert module - number of positions: 2 - power contacts: 2 - control contacts: 0 - Socket - Push-in connection - 690 V - 40 A - 1.5 mm² ... 6 mm² - application: Power RoHS: Compliant |
23 In Stock 14 Factory Stock |
|
$14.9100 / $29.7800 | Buy Now |
DISTI #
000000000006426859
|
Sager | Heavy Duty Power Connectors HC-M-02-PT-F Min Qty: 1 | 0 |
|
$18.4200 / $21.4900 | Buy Now |
|
Master Electronics | Contact insert module - number of positions: 2 - power contacts: 2 - control contacts: 0 - Socket - Push-in connection - 690 V - 40 A - 1.5 mm² ... 6 mm² - application: Power RoHS: Compliant |
23 In Stock 14 Factory Stock |
|
$14.9100 / $29.7800 | Buy Now |
|
Neutron USA | Contact insert module, HC-M-02-PT-F, Female, 2pos, 2 power contacts, 0 control contacts | 50 |
|
$54.9900 | Buy Now |