Part Details for 1424223 by Phoenix Contact
Overview of 1424223 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1424223-ND
|
DigiKey | HC-M-02-PT-M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13 In Stock |
|
$12.8200 | Buy Now |
DISTI #
651-1424223
|
Mouser Electronics | Heavy Duty Power Connectors HC-M-02-PT-M RoHS: Compliant | 21 |
|
$12.3700 / $12.8200 | Buy Now |
DISTI #
72506585
|
RS | HC-M-02-PT-M | Phoenix Contact 1424223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 77 |
|
$12.6500 / $14.7200 | Buy Now |
|
Onlinecomponents.com | Contact insert module - number of positions: 2 - power contacts: 2 - control contacts: 0 - Pin - Push-in connection - 690 V - 40 A - 1.5 mm² ... 6 mm² - application: Power RoHS: Compliant | 40 Factory Stock |
|
$12.7000 / $17.2800 | Buy Now |
DISTI #
1424223
|
TTI | Heavy Duty Power Connectors HC-M-02-PT-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.9100 / $14.0200 | Buy Now |
DISTI #
000000000006426860
|
Sager | Heavy Duty Power Connectors HC-M-02-PT-M Min Qty: 1 | 0 |
|
$15.4200 / $18.0000 | Buy Now |
|
Master Electronics | Contact insert module - number of positions: 2 - power contacts: 2 - control contacts: 0 - Pin - Push-in connection - 690 V - 40 A - 1.5 mm² ... 6 mm² - application: Power RoHS: Compliant | 40 Factory Stock |
|
$12.7000 / $17.2800 | Buy Now |