Part Details for 1424233 by Phoenix Contact
Overview of 1424233 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1424233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7622
|
Newark | Sensor Cable, Flush, M8 Sensor Straight 5 Position Receptacle, Free/Stripped End, 500 Mm, 1.64 Ft Rohs Compliant: Yes |Phoenix Contact 1424233 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$20.4200 / $29.2600 | Buy Now |
DISTI #
277-8098-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
37 In Stock |
|
$19.8650 / $24.6600 | Buy Now |
DISTI #
651-1424233
|
Mouser Electronics | Specialized Cables SACC-E-M8FS 5CON-M10/0,5 DN RoHS: Compliant | 0 |
|
$19.8600 / $24.4800 | Order Now |
|
Onlinecomponents.com | Flush-type connector - DeviceNet„¢ - 5-position - Socket - straight - M8 - Front mounting - M10 - Individual wires - cable length: 0.5 m - 0.25 mm² - PVC litz wire | 0 |
|
$20.5600 / $26.1200 | Buy Now |
DISTI #
000000000003809437
|
Sager | Specialized Cables SACC-E-M8FS 5CON-M10/0,5 DN Min Qty: 1 | 0 |
|
$24.9700 / $29.1400 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1500 |
|
RFQ | |
DISTI #
2481201
|
element14 Asia-Pacific | SENSOR CORD, 5P, M8 RCPT-FREE END, 0.5M RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$21.2464 / $26.3751 | Buy Now |
DISTI #
2481201
|
Farnell | SENSOR CORD, 5P, M8 RCPT-FREE END, 0.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1 |
|
$14.7096 / $16.6876 | Buy Now |
|
Master Electronics | Flush-type connector - DeviceNet„¢ - 5-position - Socket - straight - M8 - Front mounting - M10 - Individual wires - cable length: 0.5 m - 0.25 mm² - PVC litz wire | 0 |
|
$20.5600 / $26.1200 | Buy Now |
|
Neutron USA | Specialized Cables SACC-E-M8FS 5CON-M10/0,5 DN | 39 |
|
$87.2100 | Buy Now |
Part Details for 1424233
1424233 CAD Models
1424233 Part Data Attributes:
|
1424233
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424233
Phoenix Contact
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |