-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 6 Contact(s), Zinc Alloy, Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8138-ND
|
DigiKey | CONN PLUG MALE 6POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
230 In Stock |
|
$31.5520 / $39.1700 | Buy Now |
DISTI #
651-1424244
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-M8MS 6CON-M8-L90 SH RoHS: Compliant | 29 |
|
$31.4800 / $39.1200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type connector - plug - 6-pos. - M8 - rear/screw mounting with M8 fastening thread - with angled solder connection RoHS: Compliant | 0 |
|
$32.6600 / $41.4900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
1424244
|
TTI | Circular Metric Connectors SACC-DSI-M8MS 6CON-M8-L90 SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.6000 / $35.2800 | Buy Now |
DISTI #
000000000003805624
|
Sager | Circular Metric Connectors SACC-DSI-M8MS 6CON-M8-L90 SH Min Qty: 1 | 0 |
|
$39.6700 / $44.4300 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1100 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type connector - plug - 6-pos. - M8 - rear/screw mounting with M8 fastening thread - with angled solder connection RoHS: Compliant | 0 |
|
$32.6600 / $41.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1424244
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424244
Phoenix Contact
Circular Connector, 6 Contact(s), Zinc Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: IEC 61076-2-104 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |