Part Details for 1424661 by Phoenix Contact
Overview of 1424661 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2844
|
Newark | Sensor Conn, M12, R/A, Rcpt, 5Pos, Cable, Product Range:Speedcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Screw Socket, Ip/Nema Rating:Ip65, Ip67 Rohs Compliant: Yes |Phoenix Contact 1424661 (Alternate Part Number: 4055626375885 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$34.9000 | Buy Now |
DISTI #
277-18663-ND
|
DigiKey | CONN RCPT FMALE 5P SPRING-CAGE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$26.1200 | Buy Now |
DISTI #
651-1424661
|
Mouser Electronics | Circular Metric Connectors SACC-M12FR-5PL SH RoHS: Compliant | 28 |
|
$26.1200 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 5-position - shielded - Socket angled M12 - A-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
15 In Stock |
|
$24.8800 / $32.6300 | Buy Now |
DISTI #
81003991
|
Verical | M12 Bus Sensor Connector SKT 5 POS Spring Cage RA 5 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2228 | Americas - 14 |
|
$34.1250 / $42.4190 | Buy Now |
DISTI #
1424661
|
TTI | Circular Metric Connectors SACC-M12FR-5PL SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.7300 / $27.2100 | Buy Now |
DISTI #
000000000005652411
|
Sager | Circular Metric Connectors SACC-M12FR-5PL SH Min Qty: 1 | 0 |
|
$32.6500 / $38.0900 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 800 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 5-position - shielded - Socket angled M12 - A-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
15 In Stock |
|
$24.8800 / $32.6300 | Buy Now |
|
Neutron USA | Connector, R/A M12 F 5pos, Push-lock spring, cable dia 4-8mm, SACC-M12FR-5PL SH | 50 |
|
$109.4500 | Buy Now |
Part Details for 1424661
1424661 CAD Models
1424661 Part Data Attributes
|
1424661
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424661
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |