Part Details for 1424670 by Phoenix Contact
Overview of 1424670 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2853
|
Newark | Sensor Connector, M12, Plug, 5Pos, Cable, Product Range:Devicenet Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Screw Pin, Ip/Nema Rating:Ip65, Ip67, Gender:Plug Rohs Compliant: Yes |Phoenix Contact 1424670 (Alternate Part Number: 4055626375977 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2100 | Buy Now |
DISTI #
277-18671-ND
|
DigiKey | CONN PLUG MALE 5P SPRING-CAGE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$23.8525 / $29.6100 | Buy Now |
DISTI #
651-1424670
|
Mouser Electronics | Circular Metric Connectors SACC-M12MS-5PL SH DN RoHS: Compliant | 144 |
|
$23.8500 / $29.6100 | Buy Now |
|
Onlinecomponents.com | Bus system connector - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - shielded - Plug straight M12 - A-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
45 In Stock |
|
$23.1500 / $30.5200 | Buy Now |
DISTI #
76476856
|
Verical | Bus system connector, CANopen®, DeviceNet™, 5-position, shielded, Plug straight M12 SPEEDCON, A-coded,Spring-cage connection, Knurl material: Zinc die-cast, nickel-plated, External cable diameter 4 mm to 8 mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1906 | Americas - 43 |
|
$30.4200 / $39.6760 | Buy Now |
DISTI #
1424670
|
TTI | Circular Metric Connectors SACC-M12MS-5PL SH DN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.1700 / $26.2700 | Buy Now |
DISTI #
000000000005652420
|
Sager | Circular Metric Connectors SACC-M12MS-5PL SH DN Min Qty: 1 | 0 |
|
$29.9900 / $34.9800 | Buy Now |
|
Dynamic Solutions GmbH | Bus system connector | 950 |
|
RFQ | |
|
Master Electronics | Bus system connector - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - shielded - Plug straight M12 - A-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
45 In Stock |
|
$23.1500 / $30.5200 | Buy Now |
|
Neutron USA | Circular Metric Connectors SACC-M12MS-5PL SH DN, 5-position, shielded, Plug straight M12 | 50 |
|
$104.7700 | Buy Now |
Part Details for 1424670
1424670 CAD Models
1424670 Part Data Attributes
|
1424670
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424670
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |