Part Details for 1424677 by Phoenix Contact
Overview of 1424677 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2860
|
Newark | Sensor Conn, M12, R/A, Rcpt, 5Pos, Cable, Product Range:Interbus Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Screw Socket, Ip/Nema Rating:Ip65, Ip67 Rohs Compliant: Yes |Phoenix Contact 1424677 (Alternate Part Number: 4055626376042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5900 | Buy Now |
DISTI #
277-18678-ND
|
DigiKey | CONN RCPT FMALE 5P SPRING-CAGE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$26.8032 / $33.2700 | Buy Now |
DISTI #
651-1424677
|
Mouser Electronics | Circular Metric Connectors SACC-M12FRB-5PL SHIB RoHS: Compliant | 0 |
|
$26.8000 / $33.2700 | Order Now |
|
Onlinecomponents.com | Bus system connector - INTERBUS (500 kbps) - 5-position - shielded - Socket angled M12 - B-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm RoHS: Compliant | 0 |
|
$27.7900 / $35.2400 | Buy Now |
DISTI #
000000000005652427
|
Sager | Circular Metric Connectors SACC-M12FRB-5PL SHIB Min Qty: 1 | 0 |
|
$34.3100 / $40.0300 | Buy Now |
|
Dynamic Solutions GmbH | Bus system connector | 980 |
|
RFQ | |
|
Master Electronics | Bus system connector - INTERBUS (500 kbps) - 5-position - shielded - Socket angled M12 - B-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm RoHS: Compliant | 0 |
|
$27.7900 / $35.2400 | Buy Now |
Part Details for 1424677
1424677 CAD Models
1424677 Part Data Attributes
|
1424677
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424677
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |