There are no models available for this part yet.
Overview of 1424683 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1424683 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AC2866
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Cable, Product Range:Profinet Cat5 Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Screw Socket, Ip/Nema Rating:Ip65, Ip67 Rohs Compliant: Yes |Phoenix Contact 1424683 (Alternate Part Number: 4055626376103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7000 | Buy Now | |
DISTI #
277-18684-ND
|
DigiKey | CONN RCPT FMALE 4P SPRING-CAGE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26 In Stock |
|
$21.9600 | Buy Now | |
DISTI #
651-1424683
|
Mouser Electronics | Circular Metric Connectors SACC-M12FSD-4PL SHPN RoHS: Compliant | 87 |
|
$21.0100 / $26.0900 | Buy Now | |
Onlinecomponents.com | Connector - PROFINET CAT5 (100 Mbps) - 4-position - shielded - Socket straight M12 - D-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
30 In Stock 13 Factory Stock |
|
$20.3300 / $26.8400 | Buy Now | ||
DISTI #
82426369
|
Verical | Connector, PROFINET CAT5 (100 Mbps), 4-position, shielded, Socket straight M12 SPEEDCON, D-coded,Spring-cage connection, Knurl material: Zinc die-cast, nickel-plated, External cable diameter 4 mm to 8 mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1907 | Americas - 29 |
|
$26.9750 / $34.8920 | Buy Now | |
DISTI #
1424683
|
TTI | Circular Metric Connectors SACC-M12FSD-4PL SHPN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$20.5800 / $22.4600 | Buy Now | |
DISTI #
SACCM12FSD4PLSHPN
|
TME | Connector: M12, plug, PIN: 4, female, D code-Ethernet, for cable Min Qty: 1 | 4 |
|
$17.9600 / $22.1800 | Buy Now | |
DISTI #
000000000005652433
|
Sager | Circular Metric Connectors SACC-M12FSD-4PL SHPN Min Qty: 1 | 0 |
|
$26.4200 / $30.8200 | Buy Now | |
Dynamic Solutions GmbH | Connector | 1100 |
|
RFQ | |||
Master Electronics | Connector - PROFINET CAT5 (100 Mbps) - 4-position - shielded - Socket straight M12 - D-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
30 In Stock 13 Factory Stock |
|
$20.3300 / $26.8400 | Buy Now |
CAD Models for 1424683 by Phoenix Contact
Part Data Attributes for 1424683 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|