Part Details for 1424698 by Phoenix Contact
Overview of 1424698 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2880
|
Newark | Sensor Conn, M12, R/A, Rcpt, 3Pos, Cable, Product Range:Profibus Dp Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Screw Socket, Ip/Nema Rating:Ip65, Ip67 Rohs Compliant: Yes |Phoenix Contact 1424698 (Alternate Part Number: 4055626376257 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$5.3000 | Buy Now |
DISTI #
277-18697-ND
|
DigiKey | CONN RCPT FMALE 3P SPRING-CAGE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$28.2460 / $35.0600 | Buy Now |
DISTI #
651-1424698
|
Mouser Electronics | Circular Metric Connectors SACC-M12FRB-3PL SHPB RoHS: Compliant | 6 |
|
$28.2400 / $34.8400 | Buy Now |
|
Onlinecomponents.com | Bus system connector - PROFIBUS DP (12 Mbps) - 3-position - shielded - Socket angled M12 - B-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm | 0 |
|
$29.2900 / $37.1400 | Buy Now |
DISTI #
000000000005652447
|
Sager | Circular Metric Connectors SACC-M12FRB-3PL SHPB Min Qty: 1 | 0 |
|
$35.5100 / $41.4300 | Buy Now |
|
Dynamic Solutions GmbH | Bus system connector | 670 |
|
RFQ | |
DISTI #
2792857
|
element14 Asia-Pacific | SENSOR CONN, M12, R/A, RCPT, 3POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.9702 / $36.9588 | Buy Now |
DISTI #
2792857
|
Farnell | SENSOR CONN, M12, R/A, RCPT, 3POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$28.6113 / $34.3108 | Buy Now |
|
Master Electronics | Bus system connector - PROFIBUS DP (12 Mbps) - 3-position - shielded - Socket angled M12 - B-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm | 0 |
|
$29.2900 / $37.1400 | Buy Now |
Part Details for 1424698
1424698 CAD Models
1424698 Part Data Attributes
|
1424698
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424698
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |