Part Details for 1424897 by Phoenix Contact
Overview of 1424897 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424897
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15524-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$12.3105 / $15.2800 | Buy Now |
DISTI #
651-1424897
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MS/ 2,0-547 SCO BK RoHS: Compliant | 56 |
|
$12.3100 / $15.0500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 2 m RoHS: Compliant | 0 |
|
$12.7400 / $17.3400 | Buy Now |
DISTI #
1424897
|
TTI | Sensor Cables / Actuator Cables SAC-4P-MS/ 2,0-547 SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.1800 / $14.6200 | Buy Now |
DISTI #
000000000005576913
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MS/ 2,0-547 SCO BK Min Qty: 1 | 0 |
|
$15.7600 / $18.3800 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 2 m RoHS: Compliant | 0 |
|
$12.7400 / $17.3400 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-4P-MS/ 2,0-547 SCO BK | 50 |
|
$74.4800 | Buy Now |
Part Details for 1424897
1424897 CAD Models
1424897 Part Data Attributes
|
1424897
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424897
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |