Part Details for 1424904 by Phoenix Contact
Overview of 1424904 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1424904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15531-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$34.3288 / $42.6200 | Buy Now |
DISTI #
651-1424904
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-10,0-547/ FS SCO BK RoHS: Compliant | 6 |
|
$34.5100 / $42.4700 | Buy Now |
DISTI #
V99:2348_17020920
|
Arrow Electronics | Circular Assembly Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1911 | Americas - 2 |
|
$6.2120 / $12.7834 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 10 m | 0 |
|
$35.5400 / $45.1400 | Buy Now |
DISTI #
32665187
|
Verical | Circular Assembly Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1911 | Americas - 2 |
|
$6.2120 | Buy Now |
DISTI #
1424904
|
TTI | Sensor Cables / Actuator Cables SAC-4P-10,0-547/ FS SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.4100 / $40.3600 | Buy Now |
DISTI #
000000000005576920
|
Sager | Sensor Cables / Actuator Cables SAC-4P-10,0-547/ FS SCO BK Min Qty: 1 | 0 |
|
$43.1500 / $48.3300 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 10 m | 0 |
|
$35.5400 / $45.1400 | Buy Now |
Part Details for 1424904
1424904 CAD Models
1424904 Part Data Attributes:
|
1424904
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424904
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |