Part Details for 1424907 by Phoenix Contact
Overview of 1424907 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1424907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15534-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$34.5825 / $42.9300 | Buy Now |
DISTI #
651-1424907
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-10,0-547/ FR SCO BK RoHS: Compliant | 1 |
|
$34.7700 / $42.9300 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 10 m |
10 In Stock 5 Factory Stock |
|
$40.1000 / $76.6000 | Buy Now |
DISTI #
000000000005576923
|
Sager | Sensor Cables / Actuator Cables SAC-4P-10,0-547/ FR SCO BK Min Qty: 1 | 0 |
|
$43.4700 / $48.7000 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 10 m |
10 In Stock 5 Factory Stock |
|
$40.1000 / $76.6000 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-4P-10,0-547/ FR SCO BK | 0 |
|
$124.0400 | Buy Now |
Part Details for 1424907
1424907 CAD Models
1424907 Part Data Attributes:
|
1424907
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424907
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |